Wolfspeed XPCWHT-L1-0000-006F6

XLamp LED Chip Warm White 3750K 3-Pin Surface Mount T/R
$ 1.631
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCWHT-L1-0000-006F6.

Related Parts

LED Uni-Color White 70 Automotive
3¦Ìm(K) 115¡ã 3.05V 350mA , SMD-2 3.45mm*3.45mm*2.13mm
LED Uni-Color Green 114lm Chip LED 2-Pin SMD T/R
ams-OSRAMQ65110A9692
LED Uni-Color White Automotive 2-Pin SMD T/R
Single Color LED, Blue, Colorless Clear
LED Uni-Color White 2-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed XPCWHT-L1-0000-006F6 provided by its distributors.

XLamp LED Chip Warm White 3750K 3-Pin Surface Mount T/R
Xlamp Xp-C Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPCWHT-L1-0000-006F6
LED XLAMP WARM WHITE 3750K 2SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCWHTL10000006F6