Wolfspeed XPEWHT-L1-R250-008E7

3¦ÌM(K) 115¡Ã 3.05V 350MA , SMD-2 3.45MM*3.45MM*2.13MM
$ 2.856
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-R250-008E7.

Newark

Datasheet16 pages16 years ago
Datasheet16 pages16 years ago
Datasheet17 pages16 years ago
Datasheet10 pages17 years ago

Factory Futures

Farnell

element14

Inventory History

3 month trend:
+0.00%

Related Parts

LED Uni-Color White Automotive 2-Pin SMD EP T/R
Xlamp Xp-C Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPCWHT-L1-0000-00C02
LED Uni-Color White Automotive 2-Pin SMD EP T/R
ams-OSRAMQ65110A9692
LED Uni-Color White Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-R250-008E7 provided by its distributors.

3¦Ìm(K) 115¡ã 3.05V 350mA , SMD-2 3.45mm*3.45mm*2.13mm
LED XLAMP WARM WHITE 3000K 2SMD
LED XPE 93.9LM WM WHT 3000K SMD
LED, SMD, WM-WHITE, 73.9LM; Series:XP-C; LED Colour:White; Luminous Flux @ Test:80.6lm; CCT:3700K; Forward Current @ Test:350mA; Forward Current If Max:1A; Forward Voltage @ Test:3.2V; Viewing Angle:115°; LED Mounting:SMD; Operating Temperature Range:0°C to +125°C; No. of Pins:2; Bulb Size:2.6mm; Colour Rendering Index:80; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:3.9V; LED / Lamp Size:2.6mm; Luminous Flux:73.9lm; Luminous Flux @ Max / Colour:80.6lm; Luminous Intensity Typ:73.9lm; Mounting Type:SMD; Termination Type:SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTL1R250008E7