Wolfspeed XPCRED-L1-0000-00501

High Power LEDs - Single Color Red, 56.8lm
$ 1.269
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCRED-L1-0000-00501.

Inventory History

3 month trend:
-0.46%

Related Parts

LED Uni-Color Red Automotive 2-Pin SMD T/R
Xlamp Xp-C Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XPCRDO-L1-0000-00501
LED Uni-Color Red 73.9lm Chip LED 2-Pin SMD T/R
LED SMD PLCC2 RED 620NM 250MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
KingbrightAPA1606SURCK
LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R

Descriptions

Descriptions of Wolfspeed XPCRED-L1-0000-00501 provided by its distributors.

High Power LEDs - Single Color Red, 56.8lm
625nm(620~630) 125¡ã 2.2V 350mA SMD 3.45mm*3.45mm*2.13mm
Xlamp Xp-C Light Emitting Diode Red Rohs Compliant: Yes
XLAMP XPC RED MIN 56.8LM@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCREDL1000000501