Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SMS1105RC

Led SMD PLCC2 Red 620NM 250MCD Water Clear Lens 120 Deg Viewing Angle

$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SMS1105RC.

IHS

Datasheet5 pages11 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+98.52%

CAD Models

Download Bivar SMS1105RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
LED, SMD, RED; Available until stocks are exhausted Alternative available
KingbrightAPA1606SURCK
LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super High Intensity Red, Clear, 1.6mm
Single Color LED, High Intensity Red, Clear, 2.4mm

Descriptions

Descriptions of Bivar SMS1105RC provided by its distributors.

LED SMD PLCC2 RED 620NM 250MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
LED, RED, 250MCD, 632NM; Bulb Size: -; LED Color: Red; Luminous Intensity: 250mcd; Viewing Angle: 120°; Forward Current If: 20mA; Forward Voltage: 2.2V; LED Mounting: SMD; Wavelength Typ: 632nm; Packaging: Each; MSL: MSL 4 - 72 hours
LED SMD PLCC2- Side View Red 250mcd TYP 120 View Ang
LED Uni-Color Red 2-Pin PLCC T/R
626nm 120° 2.2V 20mA With flat top,rectangle transparent colourless LCC SMD mount 2.8mm*1.2mm*800μm
250 MCD Clear Lens SMD Red LED
Led, Red, 250Mcd, 632Nm; Led Color:Rojo; Tamaño De Bulbo:-; Longitud De Onda Típ.:632Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:250Mcd; Led, Montaje:Smd; Lente, Perfil:-; Ángulo De Visión:120° |Bivar SMS1105RC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc