Wolfspeed XPCGRN-L1-R250-00802

Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-R250-00802
$ 1.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCGRN-L1-R250-00802.

Related Parts

LED Uni-Color Green 2-Pin SMD T/R
High Power LEDs - Single Color XLAMP XPE LED GR
LED Uni-Color Green 2-Pin SMD EP
KingbrightAPA2106ZGC
APA2106ZGC Green LED; 525 nm 2016 (0806) Clear; Dome Lens SMD package
KingbrightAPA1606ZGC
Green LED; 525 nm 1605 (0602) Clear; Rectangle Lens SMD package; Reel of 2000
591-3001-013F,591 SERIES GREEN, RED LED,576 / 634 NM 4-PIN, ROUND LENS SMD PACKAGE

Descriptions

Descriptions of Wolfspeed XPCGRN-L1-R250-00802 provided by its distributors.

Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-R250-00802
XLAMP XP-C LIGHT EMITTING DIODE GREEN
XLAMP XPC GRN MIN 73.9LM@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCGRNL1R25000802