Wolfspeed XPCGRN-L1-R250-00701

Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-R250-00701
$ 1.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCGRN-L1-R250-00701.

Related Parts

LED Uni-Color Green 100lm Chip LED 2-Pin SMD T/R
High Power LEDs - Single Color XLAMP XPE LED GR
LED Uni-Color Green 2-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed XPCGRN-L1-R250-00701 provided by its distributors.

Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-R250-00701
LED XLAMP XPC GREEN 528NM SMD
XLAMP XPC GRN MIN 67.2LM@350MA
GREEN EMITTING LED

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCGRNL1R25000701