Wolfspeed XQEGRN-00-0000-000000C01

LED Uni-Color Green 100lm Chip LED 2-Pin SMD T/R
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQEGRN-00-0000-000000C01.

Farnell

Datasheet39 pages9 years ago

Cree SCT

Inventory History

3 month trend:
+291%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Green Automotive 2-Pin SMD T/R
LED Uni-Color Green Automotive 2-Pin SMD T/R
LED Uni-Color Green 2-Pin SMD EP T/R
KingbrightAPA2106ZGC
APA2106ZGC Green LED; 525 nm 2016 (0806) Clear; Dome Lens SMD package

Descriptions

Descriptions of Wolfspeed XQEGRN-00-0000-000000C01 provided by its distributors.

LED Uni-Color Green 100lm Chip LED 2-Pin SMD T/R
High Power LEDs - Single Color GREEN, 100LM
528nm(520~535) 125¡ã 3.2V 350mA SMD-2 1.6mm*1.6mm*1.73mm
XLamp LED, 3 W, 128 lm/W, RoHS
Cree SCT
Cree Xlamp, XQE, GREEN, , , , 100 lm
LED, HB, GREEN, 3W, 100LM; Product Range; LED, HB, GREEN, 3W, 100LM; Product Range:XLamp XQ-E Series; LED Color:Green; Wavelength Typ:535nm; Viewing Angle:125°; Luminous Flux @ Test:100lm; Forward Current If Max:1A; Forward Current @ Test:350mA; Forward Voltage @ Test:3.2V

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi