Wolfspeed XPCGRN-L1-R250-00603

Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-R250-00603
$ 1.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCGRN-L1-R250-00603.

IHS

Datasheet33 pages7 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

High Power LEDs - Single Color XLAMP XPE LED GR
LED Uni-Color Green 2-Pin SMD EP T/R
LED Uni-Color Green Automotive 2-Pin SMD T/R
KingbrightAPA2106ZGC
APA2106ZGC Green LED; 525 nm 2016 (0806) Clear; Dome Lens SMD package
KingbrightAPA1606ZGC
Green LED; 525 nm 1605 (0602) Clear; Rectangle Lens SMD package; Reel of 2000
LED SMD PLCC2 GREEN 566NM 120MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE

Descriptions

Descriptions of Wolfspeed XPCGRN-L1-R250-00603 provided by its distributors.

Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-R250-00603
Single Color LED, Green, 2.6mm
High Power LEDs - Single Color Green, 62lm
530nm(525~535) 125¡ã 3.4V 350mA SMD 3.45mm*3.45mm*2.13mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCGRNL1R25000603