Wolfspeed XPCGRN-L1-R250-00502

Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-R250-00502
$ 1.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCGRN-L1-R250-00502.

Inventory History

3 month trend:
-100%

Related Parts

High Power LEDs - Single Color XLAMP XPE LED GR
LED Uni-Color Green 2-Pin SMD T/R
LED Uni-Color Green 2-Pin SMD EP
KingbrightAPA2106ZGC
APA2106ZGC Green LED; 525 nm 2016 (0806) Clear; Dome Lens SMD package
KingbrightAPA1606ZGC
Green LED; 525 nm 1605 (0602) Clear; Rectangle Lens SMD package; Reel of 2000
LED SMD PLCC2 GREEN 566NM 120MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE

Descriptions

Descriptions of Wolfspeed XPCGRN-L1-R250-00502 provided by its distributors.

Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-R250-00502
LED XLAMP XPC GREEN 525NM SMD
XLAMP XPC GRN MIN 56.8LM@350MA
XLamp XP Family LEDs
GREEN EMITTING LED

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCGRNL1R25000502