Wolfspeed XBDRED-00-0000-000000801

LED Uni-Color Red 73.9lm Chip LED 2-Pin SMD T/R
$ 1.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XBDRED-00-0000-000000801.

Farnell

Datasheet26 pages9 years ago

Inventory History

3 month trend:
+43.30%

CAD Models

Download Wolfspeed XBDRED-00-0000-000000801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LED CREE XBDRDO-00-0000-000000901, Red Orange, min. P4 - 80.6 lm /50mA, BIN in stock: O3
LED Uni-Color Red Orange 2-Pin SMD T/R
LED Uni-Color Red Automotive 2-Pin SMD T/R
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
KingbrightAPA1606SURCK
LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
Single Color LED, High Intensity Red, Clear, 2.25mm

Descriptions

Descriptions of Wolfspeed XBDRED-00-0000-000000801 provided by its distributors.

LED Uni-Color Red 73.9lm Chip LED 2-Pin SMD T/R
625nm(620~630) 140¡ã 2.25V 350mA SMD 2.45mm*2.45mm*1.97mm
Cree Xlamp, XBD, RED, , , , 73.9 lm
XLAMP XBD RED MIN 73.9LM@350MA
LED, HB, RED, 3W, 73.9LM; Product Range:; LED, HB, RED, 3W, 73.9LM; Product Range:XLamp XB-D Series; LED Color:Red; Wavelength Typ:630nm; Viewing Angle:140°; Luminous Flux @ Test:73.9lm; Forward Current If Max:1A; Forward Current @ Test:350mA; Forward Voltage @ Test:2.25V

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi