Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex CCL-CRS10R

Single Color LED, High Intensity Red, Clear, 2.25mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex CCL-CRS10R.

IHS

Datasheet2 pages15 years ago

Newark

Electro Sonic

DigiKey

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Red, Water Clear, 2mm
597 Series Red 3 x 2.6 mm 170 º 4 mcd Clear 2 V LED Surface Mount
Single Color LED, High Intensity Red, Clear, 2.4mm
Single Color LED, Super High Intensity Red, Clear, 1.6mm
LED, SMD, RED; Available until stocks are exhausted Alternative available
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Lumex CCL-CRS10R provided by its distributors.

Single Color LED, High Intensity Red, Clear, 2.25mm
CCL-CRS10R RED LED, 635 NM 3025 (1210) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Red 635nm 2-Pin CSMD T/R
Surface Mount LED Lamps Red Water Clear 635nm, 12mcd
SMD LED 3X2,5 MM CHIP 63 5 RED CLR
LED, RED, 2.25MM, 12MCD, 635NM
3.0 X 2.5 MM CERAMIC SMT, 635 NM RED,WAT
RS APAC
Led, Red, 2.25Mm X 2.25Mm, 12Mcd, 635Nm; Led Color:Red; Led Mounting:Smd; Bulb Size:2.25Mm X 2.25Mm; Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:635Nm; Luminous Intensity:12Mcd; Viewing Angle:180°; Lens Shape:Square Rohs Compliant: Yes |Lumex CCL-CRS10R

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCL-CRS10R.