Wolfspeed MX3AWT-A1-R250-000AE7

High Power LEDs - White XLAMP MX3 LED W-WT 87.4LM 3000K
$ 0.751
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed MX3AWT-A1-R250-000AE7.

Newark

Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago

Factory Futures

TodayComponents

Farnell

element14

Related Parts

High Brightness Led, Xlamp Xp-C Series, Cool White, 10000 K, 87.4 Lm, 350 Ma, 500 Ma Rohs Compliant: Yes
LED Uni-Color White Automotive 2-Pin SMD EP
LED Uni-Color White Automotive 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed MX3AWT-A1-R250-000AE7 provided by its distributors.

High Power LEDs - White XLAMP MX3 LED W-WT 87.4LM 3000K
LED XLAMP WARM WHITE 3000K 2SMD
XLAMP MX-3 LIGHT EMITTING DIODE WHITE
LED, HI BRIGHT, 87.4LM, WARM WHITE; Series:XLAMP - MX-3; LED Colour:Warm White; CCT:3700K; Luminous Flux @ Max:93.9lm; Forward Current @ Test:115mA; Forward Current If Max:150mA; Forward Voltage @ Test:10.7V; Viewing Angle:120°; LED Mounting:SMD; Opto Case Style:PLCC; No. of Pins:2

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX3AWT-A1-R250-000AE7.