Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfspeed XPCWHT-L1-R250-00A01

5μm~10μm 115° 3.2V 350mA circular transparent Cool color SMD-2 SMD mount 3.45mm*3.45mm*2.13mm

$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCWHT-L1-R250-00A01.

Upverter

Datasheet33 pages7 years ago

IHS

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wolfspeed XPCWHT-L1-R250-00A01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cree LED white lightLED, XLamp XT-Eseries, 3535encapsulation, 130 lm
High Brightness LED, XLamp XT-E Series, Cool White, 6200 K, 122 lm, 350 mA, 1.5 A
LED Uni-Color White Automotive 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed XPCWHT-L1-R250-00A01 provided by its distributors.

5μm~10μm 115° 3.2V 350mA circular transparent Cool color SMD-2 SMD mount 3.45mm*3.45mm*2.13mm
High Brightness Led, Xlamp Xp-C Series, Cool White, 10000 K, 87.4 Lm, 350 Ma, 500 Ma Rohs Compliant: Yes
Single Color LED, White, 5.2mm
LED Xpc 87.4lm White 4500K SMD
LED XLAMP COOL WHITE 10000K 2SMD
XLAMP XP-C LIGHT EMITTING DIODE COOL WHITE
LED, HIGH BRIGHTNESS, WHITE, 87.4LM Series: XLamp XP-C LED Color: White Luminous Flux @ Test: 93.9lm CCT: 10000K Forward Current @ Test: 350mA Forward Current If Max: 500mA Forward Voltage @ Test: 3.4V Viewing Angle: 115

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCWHTL1R25000A01