Wolfspeed CP41B-AHS-CM0Q0264

Round with Domed Top CP41B SINGLE COLOR LED Amber LED Indication Discrete 5V 70mA 220mW 100°
$ 0.174

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CP41B-AHS-CM0Q0264.

IHS

Datasheet12 pages6 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-5.01%

Related Parts

PIRANHA P41-B SERIES LED - AMBER COLOR,FULL RANK,TUBE PACK
PIRANHA P41-B SERIES LED - AMBER COLOR,6600-13200MLM,HUE FROM A3 TO A5,TUBE PACK
PIRANHA P41-B SERIES LED - AMBER COLOR,5500-11000MLM,HUE FROM A3 TO A5,TUBE PACK
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
KingbrightWP424EDT
Single Color LED, Orange, Diffused, T-1, 3mm
1208 SMT LED, ORANGE/GREEN, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE

Descriptions

Descriptions of Wolfspeed CP41B-AHS-CM0Q0264 provided by its distributors.

Round with Domed Top CP41B SINGLE COLOR LED Amber LED Indication Discrete 5V 70mA 220mW 100°
PIRANHA P41-B SERIES LED - AMBER COLOR,FULL RANK,TUBE PACK
LED Uni-Color Amber Automotive 4-Pin Tube
Single Color LED, Amber, T-1, 3mm
LED AMBER CLEAR 4DIP THRU HOLE
591nm 100¡ã 2.5V 70mA , , 7.6mm*7.6mm*6.15mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP41B-AHSCM0Q0264