Wolfspeed CLA1A-WKW-CXAYB453

LED Uni-Color Cool White 5500K 72 4-Pin PLCC T/R
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLA1A-WKW-CXAYB453.

IHS

Datasheet11 pages8 years ago

element14 APAC

Farnell

Arrow.cn

Inventory History

3 month trend:
+409%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color White 4-Pin PLCC T/R
CLA1A-WKW/MKW Diffused Flat Tinted 3200K 1 LED Lighting series 5V 30mA 6lm Typ 147mW
LED Uni-Color White 4-Pin PLCC T/R

Descriptions

Descriptions of Wolfspeed CLA1A-WKW-CXAYB453 provided by its distributors.

LED Uni-Color Cool White 5500K 72 4-Pin PLCC T/R
High-Brightness LED, Cool White, 5V, 100mA, RoHS
Cree SCT
5.5¦Ìm(K) 120¡ã 3.6V 30mA PLCC-4 3.2mm*2.8mm*2.1mm
LED COOL WHITE 5500K 72CRI 4LCC
LED COOL WHITE 3.2X2.8MM 4PLCC
1800-4500 MCD, CHROM W4,W5, TAPE & REEL
LED, COOL WHT, 7LM, PLCC-4 LED Color: Cool White Luminous Intensity @ Test: 2.8cd Luminous Flux @ Test: 7lm CCT: 5500K Forward Current @ Test: 30mA Forward Current If Max: 35mA Forward Voltage @ Test: 3.6V Power Dissipation Pd: 147mW

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLA1A-WKW -CXAYB453
  • CLA1A-WKWCXAYB453