| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CLA1A-MKW -CXAYA233 | 42,000 | 2K | |||||||||
| Arrow Electronics | CLA1A-MKW-CXAYA233 | 42,000 | 2K | |||||||||
| DigiKey | CLA1A-MKW-CXAYA233CT-ND | 1,945 | 1 | Cut Tape | ||||||||
| TTI | CLA1A-MKW-CXAYA233 | 0 | 2K | Tape & Reel | 12h | |||||||
| TTI Europe | CLA1A-MKW-CXAYA233 | 0 | 2K | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Wolfspeed CLA1A-MKW-CXAYA233.
Download Wolfspeed CLA1A-MKW-CXAYA233 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Wolfspeed CLA1A-MKW-CXAYA233 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed CLA1A-MKW-CXAYA233.