Wolfspeed CLA1A-MKW-CXAYA513

CLA1A-WKW/MKW Diffused Flat Tinted 3200K 1 LED Lighting series 5V 30mA 6lm Typ 147mW
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLA1A-MKW-CXAYA513.

IHS

Datasheet11 pages8 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
-6.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Cool White 5500K 72 4-Pin PLCC T/R
LED Uni-Color White 4-Pin PLCC T/R
Full Rank, Tape & Reel Rohs Compliant: Yes |Cree Led CLA1A-WKB-CWBYA153

Descriptions

Descriptions of Wolfspeed CLA1A-MKW-CXAYA513 provided by its distributors.

CLA1A-WKW/MKW Diffused Flat Tinted 3200K 1 LED Lighting series 5V 30mA 6lm Typ 147mW
LED Uni-Color Warm White 3200K 80 4-Pin PLCC T/R
LED WARM WHITE 3.2X2.8MM 4PLCC
High-Brightness LED, Warm White, 5V, 100mA, RoHS
Cree SCT
LED CREE CLA1A-MKW PLCC4, grade: CXaYa513, Warm White W5, M1/3800-5600K, 1800-3550 mCd /30mA, 3.2x2.8mm, 120°, /2000
Standard LEDs - SMD Warm White LED
3.2¦Ìm(K) 120¡ã 3.6V 30mA PLCC-4 3.2mm*2.8mm*2.1mm
1800-3550 MCD, CHROM W5,M1, TAPE & REEL

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLA1A-MKW -CXAYA513
  • CLA1A-MKWCXAYA513