Wolfspeed C512A-WNN-CZ0B0151

Single Color LED, Cool White, T-1 3/4, 5mm
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C512A-WNN-CZ0B0151.

IHS

Datasheet14 pages7 years ago

element14 APAC

Farnell

Arrow.cn

Inventory History

3 month trend:
+77.52%

CAD Models

Download Wolfspeed C512A-WNN-CZ0B0151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-09-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

CREE C512A-WNS-CZ0B0152 LED, 5MM, COOL WHITE, 14CD, THOUGH HOLE
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
CREE C503B-GCS-CY0C0791 LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
KingbrightWP7113SEC/J4
Single Color LED, Super Bright Orange, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Wolfspeed C512A-WNN-CZ0B0151 provided by its distributors.

Single Color LED, Cool White, T-1 3/4, 5mm
LED Uni-Color White 2-Pin Bulk
High-Brightness LED, Cool White, 5V, 100mA, RoHS
Cree SCT
Standard LEDs - Through Hole Cool White 4600K 8200-23500mcd
Cree LED C512A-WNN-CZ0B0151 发光二极管
9¦Ìm(K) 25¡ã 3.2V 20mA , , , 5.9mm*5.9mm*10.3mm
LED, ROUND, 5MM, WHITE, 18CD, THT
LED COOL WHITE CLR 5MM ROUND T/H
8200-23500MCD, CHROM W1-W5, BULK PACK

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C512A-WNN-CZ0B0151.