Coto PRMA2A24

Reed Relay 24VDC 2.15KOhm 0.5A DPST-NO(19.6x8.9x7.33)mm THT Dry
$ 2.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto PRMA2A24.

IHS

Datasheet3 pages18 years ago

Master Electronics

Inventory History

3 month trend:
-3.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2011-01-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Reed Relay 24VDC 2KOhm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 24VDC 2KOhm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 24VDC 2KOhm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Schneider ElectricW171DIP-23
Relay; Reed; 0.5 A; 12 V (Nom.); 144 mW (Nom.); DPST; NO; 1000 Ohms (Nom.); 1 g
TE Connectivity1-1393771-8
Dry Reed Relay, 2 Form A, Dpst, Momentary, 0.024A (Coil), 12Vdc (Coil), 288Mw (Coil), 0.5A
TE ConnectivityJWD-171-25
TE CONNECTIVITY / POTTER & BRUMFIELD JWD-171-25 RELAY, REED, DPST-NO, 100V, 0.5A, THT

Descriptions

Descriptions of Coto PRMA2A24 provided by its distributors.

Reed Relay 24VDC 2.15KOhm 0.5A DPST-NO(19.6x8.9x7.33)mm THT Dry
RELAY REED DPST 500MA 24V
Dry Reed Relay, DPST, Momentary, 0.011A (Coil), 24VDC (Coil), 268mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output
Reed Relay; Coil Voltage DC Max:24V; Contact Carry Current:2A; Contact Carrying Power:10W; Contact Rating:500mA; Contacts:DPST; Leaded Process Compatible:Yes; Mounting Type:PCB; Relay Mounting:PC Board; Relay Terminals:Thru Hole RoHS Compliant: Yes