Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coto 8L02-24-10

Reed Relay 24VDC 2KOhm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
$ 7.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8L02-24-10.

IHS

Datasheet2 pages7 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-01-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-04-01
LTD Date2026-04-01

Related Parts

Reed Relay 24VDC 2KOhm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 24VDC 2KOhm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Schneider ElectricW171DIP-28
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 24DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-27
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-23
Relay; Reed; 0.5 A; 12 V (Nom.); 144 mW (Nom.); DPST; NO; 1000 Ohms (Nom.); 1 g
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry

Descriptions

Descriptions of Coto 8L02-24-10 provided by its distributors.

Reed Relay 24VDC 2KOhm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Electromechanical Relay, DPST, Momentary, 32VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
REED RELAY, DPST-NO, 24VDC, 0.5A, THD
REED RELAY, DPST-NO, 24VDC, 0.5A, THD; C; REED RELAY, DPST-NO, 24VDC, 0.5A, THD; Coil Voltage VDC Nom:24V; Coil Resistance:2kohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:DPST-NO; Relay Mounting:PCB; External Height:6.6mm

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8L02-24-10.