Coto CT774

Solid State Relay, 1A + 1B; DIP-8 Pin, 400V, 100mA(NO)
$ 4.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CT774.

IHS

Datasheet2 pages11 years ago

Farnell

X-ON

Inventory History

3 month trend:
-30.00%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY414S
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQW610S
AQW Photomos Series 100 mA 350 V 25 Ohm Solid State Relay - SOIC-8
LittelfuseCPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1035N
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1125N
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm)

Descriptions

Descriptions of Coto CT774 provided by its distributors.

Solid State Relay, 1A + 1B; DIP-8 Pin, 400V, 100mA(NO)
Relay SSR 50mA 1.5V DC-IN 0.4A 400V AC/DC-OUT 8-Pin
SSR, MOSFET, SPST-NO, SPST-NC, 50mA, 100mA, 400V; Load Voltage Max: 400V; Load Current: 100mA; On State Resistance Max: 30ohm; Contact Configuration: SPST-NO, SPST-NC; Isolation Voltage: 1.5kV; Forward Curre
Ssr, Mosfet, Spst-No, Spst-Nc, 50Ma, 100Ma, 400V; Tensión De Carga Máx.:400V; Corriente De Carga:100Ma; Resistencia De Encendido Máx.:30Ohm; Contacto, Configuración:Spst-No, Spst-Nc; Tensión De Aislamiento:1.5Kv |Coto Technology CT774