Coto CT138

Solid State Relay, 1A; DIP-6 Pin, 600V, 80mA
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CT138.

IHS

Datasheet2 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP170J(F)
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP T/R
Relay SSR 50mA 1.3V DC-IN 0.09A 600V AC/DC-OUT 4-Pin SOP
PanasonicAQV214SZ
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Relay SSR 25mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP Stick
PanasonicAQV214S
AQV Photomos Series 0.1 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6

Descriptions

Descriptions of Coto CT138 provided by its distributors.

Solid State Relay, 1A; DIP-6 Pin, 600V, 80mA
Relay SSR 50mA 1.5V DC-IN 0.2A 600V AC/DC-OUT 6-Pin
SSR, MOSFET, SPST-NO, 50mA, 80mA, 600V
Ssr, Mosfet, Spst-No, 50Ma, 80Ma, 600V; Tensión De Carga Máx.:600V; Corriente De Carga:80Ma; Resistencia De Encendido Máx.:60Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:1.5Kv; Corriente Directa If:50Ma |Coto Technology CT138