Panasonic AQV214S

AQV Photomos Series 0.1 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV214S.

IHS

Datasheet16 pages4 years ago
Datasheet3 pages25 years ago

Panasonic

ODG (Origin Data Global)

element14

Electro Sonic

Inventory History

3 month trend:
-58.38%

CAD Models

Download Panasonic AQV214S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQV214SZ
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
PanasonicAQV214SX
AQV Photomos Series 0.1 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
ToshibaTLP170G(F)
Relay SSR 50mA 1.3V DC-IN 0.1A 350V 4-Pin SOP Magazine
Relay SSR 25mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP Stick
Relay SSR 25mA 1.3V DC-IN 0.1A 350V AC/DC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Panasonic AQV214S provided by its distributors.

AQV Photomos Series 0.1 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6
Relay, Photo MOS; 100 mA (Output), Load; 400 V (Output), Load; SO; -40 degC
Relay SSR 3mA 1.5V DC-IN 100mA 400V AC/DC-OUT 6-Pin SOP Surface Mount Tube
MOSFET Relay; Load Current RMS Max:100mA; Load Voltage RMS Max:300V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Load Current:120mA; Mounting Type:SMT; Output Device:MOSFET; Output Type:Transistor; Package/Case:6-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV-214S