Coto CT137

Relay Ssr 50MA 1.5V Dc-in 2A 60V Dc-out 6-PIN DIP
$ 2.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CT137.

IHS

Datasheet2 pages11 years ago

Farnell

X-ON

Inventory History

3 month trend:
-20.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
OMRON ELECTRONIC COMPONENTS G3VM-61H1 MOSFET Relay, 60 VAC, 400 mA, 2 ohm, SPST-NO
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
LittelfuseCPC1014N
SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
LittelfuseCPC1014NTR
CPC1014N Series SPST 400 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
ToshibaTLP172A(F)
Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP Magazine

Descriptions

Descriptions of Coto CT137 provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 2A 60V DC-OUT 6-Pin DIP
Solid State Relay, 1A; DIP-6 Pin, 60V, 400mA
SSR, MOSFET, SPST-NO, 50mA, 400mA, 60V
SSR, MOSFET, SPST-NO, 50mA, 400mA, 60V; Load Voltage Max:60V; Load Current:400mA; On State Resistance Max:1.6ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:50mA; Relay Terminals:Through Hole; MSL:-
Ssr, Mosfet, Spst-No, 50Ma, 400Ma, 60V; Tensión De Carga Máx.:60V; Corriente De Carga:400Ma; Resistencia De Encendido Máx.:1.6Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:1.5Kv; Corriente Directa If:50Ma |Coto Technology CT137