Coto CT131

Solid State Relay, 1A; DIP-6 Pin, 350V, 130mA
$ 2.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CT131.

IHS

Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY410S
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQY210S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY280S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine
LittelfuseCPC1130N
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC-OUT 4-Pin SOIC N Tube
LittelfuseCPC1025NTR
CPC1025N Series SPST-NO 120 mA 400 V SMT Solid State Relay - SOIC-4

Descriptions

Descriptions of Coto CT131 provided by its distributors.

Solid State Relay, 1A; DIP-6 Pin, 350V, 130mA
Relay SSR 50mA 1.5V DC-IN 0.6A 350V AC/DC-OUT 6-Pin
SSR, MOSFET, SPST-NO, 50mA, 130mA, 350V
SSR, MOSFET, SPST-NO, 50mA, 130mA, 350V; Load Voltage Max:350V; Load Current:130mA; On State Resistance Max:24ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:50mA; Relay Terminals:Through Hole; MSL:-
Ssr, Mosfet, Spst-No, 50Ma, 130Ma, 350V; Tensión De Carga Máx.:350V; Corriente De Carga:130Ma; Resistencia De Encendido Máx.:24Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:1.5Kv; Corriente Directa If:50Ma |Coto Technology CT131