Coto CS774

Solid State Relay, 1A + 1B; DIP-8 Pin, 400V, 80mA(NC); SMD
$ 4.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CS774.

IHS

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY414S
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQV214SZ
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Relay SSR 25mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP Stick
Relay SSR 25mA 1.3V DC-IN 0.1A 350V AC/DC-OUT 4-Pin SOP Stick
LittelfuseCPC1017N
CPC1017N Series SPST (1 Form A) 100 mA 60 V Solid State Relay SMT - SOIC-4

Descriptions

Descriptions of Coto CS774 provided by its distributors.

Solid State Relay, 1A + 1B; DIP-8 Pin, 400V, 80mA(NC); SMD
RELAY SPST-NO/NC 100MA 0-400V
CS774, Coto Technology
Solid State Relay
Ssr, Mosfet, Spst-No, Spst-Nc, 50Ma, 100Ma, 400V; Contact Form:Spst-No (1 Form A), Spst-Nc (1 Form B); Load Type:Ac/Dc; Load Voltage Max:400V; Load Current:100Ma; Mosfet Relay Package Style:Smd-8; Relay Mounting:Surface Mount Rohs Compliant: Yes |Coto Technology CS774