Coto CS140

Solid State Relay, 1A; DIP-6 Pin, 1500V, 5.0 mA; SMD
$ 6.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CS140.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2015-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQV216S
AQV Photomos Series 40 mA 600 V 120 Ohm SMT 1 Channel Solid State Relay -SOIC-6
Relay SSR 15mA 1.3V DC-IN 0.05A 200V AC-OUT 4-Pin SOP Stick
PanasonicAQV216
AQV Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV227NS
AQV Photomos Series 50 mA 200 V 50 Ohm 1 Channel Solid State Relay - SOIC-6
Relay SSR 50mA 1.3V DC-IN 0.04A 80V AC-OUT 4-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.05A 200V AC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Coto CS140 provided by its distributors.

Solid State Relay, 1A; DIP-6 Pin, 1500V, 5.0 mA; SMD
Transistor Output SSR, 1-Channel, 3750V Isolation
SSR RELAY SPST-NO 45MA 0-1500V
Mosfet Relay, Spst-No, 0.05A, 1.5Kv, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:1.5Kv; Load Current:45Ma; Mosfet Relay Package Style:Smd-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology CS140