Panasonic AQV227NS

AQV Photomos Series 50 mA 200 V 50 Ohm 1 Channel Solid State Relay - SOIC-6
$ 3.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV227NS.

IHS

Datasheet15 pages4 years ago
Datasheet3 pages24 years ago

Future Electronics

Electro Sonic

element14

Master Electronics

Inventory History

3 month trend:
-10.62%

CAD Models

Download Panasonic AQV227NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Relay SSR 15mA 1.3V DC-IN 0.05A 200V AC-OUT 4-Pin SOP Stick
ToshibaTLP179D(F)
PHOTORELAY MOSFET 50MA 4-SOP / Solid State Relay 50mA 1.3V DC-IN 0.05A 200V 4-Pin SOP T/R
ToshibaTLP199D(F)
Relay SSR 50mA 1.3V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.05A 200V AC-OUT 4-Pin SOP T/R
PanasonicAQV227NSX
AQV Photomos Series 50 mA 200 V 50 Ohm 1 Channel Solid State Relay - SOIC-6
LittelfuseOAA160S
Relay SSR 50mA 1.4V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP SMD Tube

Descriptions

Descriptions of Panasonic AQV227NS provided by its distributors.

AQV Photomos Series 50 mA 200 V 50 Ohm 1 Channel Solid State Relay - SOIC-6
Solid State Relay 50mA 1.5V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP Tube
RELAY OPTO AC/DC 200V 50MA 6-SOP | Panasonic Electronic Components AQV227NS
PhotoMOS-HF-Relay, 1-Form-A, 200V/50mA, C=10pF, I/O=1,5kV, 6-PIN SOP, tube
PHOTOMOS RELAY, 200V, 50mA; Load Voltage; PHOTOMOS RELAY, 200V, 50mA; Load Voltage Max:200V; Load Current:50mA; On State Resistance Max:50ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:700µA; Relay Terminals:SMD; Leaded Process Compatible:Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America