Omron G3VM-81GR

Relay Ssr 50MA 1.3V Dc-in 0.04A 80V Ac-out 4-PIN Sop
$ 5.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-81GR.

IHS

Datasheet6 pages8 years ago

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+68.34%

CAD Models

Download Omron G3VM-81GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-12-28
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQV216S
AQV Photomos Series 40 mA 600 V 120 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV224NSZ
AQV Photomos Series 40 mA 400 V 100 Ohm 1 Channel Solid State Relay - SOIC-6
PanasonicAQV225A
AQV Photomos Series 50 mA 80 V 50 Ohm SMT 1 Channel Solid State Relay - DIP-6
Relay SSR 15mA 1.3V DC-IN 0.05A 200V AC-OUT 4-Pin SOP Stick
ToshibaTLP179D(F)
PHOTORELAY MOSFET 50MA 4-SOP / Solid State Relay 50mA 1.3V DC-IN 0.05A 200V 4-Pin SOP T/R
ToshibaTLP199D(F)
Relay SSR 50mA 1.3V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP

Descriptions

Descriptions of Omron G3VM-81GR provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.04A 80V AC-OUT 4-Pin SOP
OMRON ELECTRONIC COMPONENTS G3VM-81GR MOSFET Relay, 80 VAC, 40 mA, 25 ohm, SPST-NO
Solid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 40mA 16ohm 2.5pF
RELAY, MOSFET, SOP, SPST-NO, 80V, 0.04A; Load Voltage Max:80VAC; Load Current:40mA; On State Resistance Max:25ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:30mA; Relay Terminals:SMD; SVHC:No SVHC (18-Jun-2012); Control Voltage DC Max:1.3V; Control Voltage DC Min:1V; Dielectric Strength Voltage Vrms:1500V; Turn Off Time:0.07ns; Turn On Time:0.07µs

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM81GR