Coto C337S

Relay SSR 50mA 0.32A 60V AC/DC-OUT 8-Pin SOP
$ 2.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto C337S.

IHS

Datasheet3 pages11 years ago

Newark

Inventory History

3 month trend:
-7.86%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQV215A
Relay SSR 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD Tube
PanasonicAQV215
SSR RELAY SPST-NO 320MA 0-100V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay SSR 25mA 1.3V DC-IN 0.4A 60V AC-OUT 8-Pin SOP
Mosfet Relay, 20 Vac, 300 Ma, 1.5 Ohm, Spst-No Rohs Compliant: Yes |Omron G3VM-21GR1
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
PanasonicAQV215S
AQV Photomos Series 0.3 A 100 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6

Descriptions

Descriptions of Coto C337S provided by its distributors.

Relay SSR 50mA 0.32A 60V AC/DC-OUT 8-Pin SOP
Solid State Relay, 2A; SOP-8 Pin, 60V, 320mA; SMD
Ssr, Mosfet, Dpst-No, 50Ma, 320Ma, 60V; Contact Form:dpst-No (2 Form A); Load Type:ac / Dc; Load Voltage Max:60V; Load Current:320Ma; Mosfet Relay Package Style:sop-8; Relay Mounting:surface Mount; Relay Terminals:gull Wing Rohs Compliant: Yes