Coto C245S

Solid State Relay, 1A; SOP-4 Pin, 60V, 100mA; SMD
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto C245S.

IHS

Datasheet3 pages11 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQV214SZ
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
PanasonicAQY214SX
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
LittelfuseCPC1017N
CPC1017N Series SPST (1 Form A) 100 mA 60 V Solid State Relay SMT - SOIC-4
LittelfuseCPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1017NTR
Solid State Relays (SSR); CPC1017NTR; LITTELFUSE; 2.18 mm; SOP; Surface Mount; Yes

Descriptions

Descriptions of Coto C245S provided by its distributors.

Solid State Relay, 1A; SOP-4 Pin, 60V, 100mA; SMD
SSR RELAY SPST-NO 100MA 0-60V
Solid State Relay
PhotoMos 4Pin 1A
Ssr, Mosfet, Spst-No, 50Ma, 100Ma, 60V; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:100Ma; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology C245S