Coto C237S

Relay Ssr 50MA 1.5V Dc-in 2A 60V Dc-out 2-PIN Sop
$ 1.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto C237S.

IHS

Datasheet3 pages11 years ago

Farnell

Inventory History

3 month trend:
-7.72%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP3121(F)
Relay SSR 50mA 1.3V DC-IN 0.35A 80V 4-Pin SOP
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
OMRON ELECTRONIC COMPONENTS G3VM-61H1 MOSFET Relay, 60 VAC, 400 mA, 2 ohm, SPST-NO
Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SOP T/R
LittelfuseCPC1014N
SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
LittelfuseCPC1014NTR
CPC1014N Series SPST 400 mA 60 V Single Channel Solid State Relay SMT - SOIC-4

Descriptions

Descriptions of Coto C237S provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 2A 60V DC-OUT 2-Pin SOP
Solid State Relay, 1A; SOP-4 Pin, 60V, 350mA; SMD
SSR, MOSFET, SPST-NO, 50mA, 350mA, 60V
Ssr, Mosfet, Spst-No, 50Ma, 350Ma, 60V; Tensión De Carga Máx.:60V; Corriente De Carga:350Ma; Resistencia De Encendido Máx.:1.6Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:1.5Kv; Corriente Directa If:50Ma |Coto Technology C237S