Coto 9901-05-20

Reed Relay 5VDC 150Ohm 0.25A SPST-NO(7.57x4.95x3.43)mm SMD Dry
$ 7.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9901-05-20.

IHS

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
-31.26%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

COTO TECHNOLOGY 9011-05-11 Reed Relay, 9011 Series, 5 VDC, 500 ohm, 250 mA, 100 V, SPST-NO
Reed Relay 5VDC 500Ohm 0.25A (10.16x3.81x6.73)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
Schneider ElectricW171DIP-12
Relay;Reed;Power;SPST-NC;Cur-Rtg 0.5A;Ctrl-V 5DC;Vol-Rtg 60/100AC/DC;PCB Mnt
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9901-05-20 provided by its distributors.

Reed Relay 5VDC 150Ohm 0.25A SPST-NO(7.57x4.95x3.43)mm SMD Dry
Reed Relay, 1 Form A, J Lead
RELAY REED SPST 250MA 5V
Wet Reed Relay
Relay, Reed, Spst-No, 100V, 0.25A, Smd; Rango De Producto:Serie 9900; Tensión De La Bobina:5Vdc; Bobina, Resistencia:150Ohm; Corriente De Conmutación Máx.:250Ma; Tensión De Conmutación Máx.:100V; Contacto, Configuración:Spst-No |Coto Technology 9901-05-20

Images