Coto 9402-05-20TR

Coto Technology - 9402-05-20TR - Relay, Reed, Spst-no, 200V, 0.5A, SMD
$ 6.674
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9402-05-20TR.

Master Electronics

Datasheet2 pages11 years ago

Newark

Related Parts

Reed Relay 5VDC 200Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
Reed Relay 5VDC 160Ohm 0.5A SPST-NO(4.4x20.32x4.9)mm SMD Dry
Reed Relay 5VDC 150Ohm 0.5A SPST-NO(18.28x4.83)mm SMD Dry

Descriptions

Descriptions of Coto 9402-05-20TR provided by its distributors.

COTO TECHNOLOGY - 9402-05-20TR - RELAY, REED, SPST-NO, 200V, 0.5A, SMD
RELAY RF SPST-NO 500MA 5V
Relay, Reed, Spst-No, 200V, 0.5A, Smd; Contact Configuration:Spst-No; Product Range:9400 Series; Relay Mounting:Surface Mount; Coil Resistance:200Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V; Coil Voltage Vdc Nom:5V Rohs Compliant: Yes |Coto Technology 9402-05-20TR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9402-05-20-TR