Coto 9290-05-00

Reed Relay 5VDC 160Ohm 0.5A SPST-NO(4.4x20.32x4.9)mm SMD Dry
$ 6.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9290-05-00.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
+6.89%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 150Ohm 0.5A SPST-NO(18.28x4.83)mm SMD Dry
Reed Relay 5VDC 150Ohm 0.5A SPST-NO(6.1x22.86x4.83)mm SMD Dry
Reed Relay 5VDC 200Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry

Descriptions

Descriptions of Coto 9290-05-00 provided by its distributors.

Reed Relay 5VDC 160Ohm 0.5A SPST-NO(4.4x20.32x4.9)mm SMD Dry
100¦Ìs 400¦Ìs 500mA 200V 5V SPST-NO(1 Form A) 160¦¸ 31.3mA 200V 4.9mm
Reed Relay, 1 Form A, 5 VDC; Coaxial Shield, Gull Wing
Reed Relays Surf Mnt Reed Relay
Dry Reed Relay, 1 Form A, SPST, MBB, 0.031A (Coil), 6.5VDC (Coil), 155mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Relay, Reed, Spst-No, 200V, 0.5A, Smd; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:9200 Series; Relay Mounting:Surface Mount; Coil Resistance:160Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9290-05-00