Coto 9202-05-00

Reed Relay 5VDC 150Ohm 0.5A SPST-NO(6.1x22.86x4.83)mm SMD Dry
$ 5.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9202-05-00.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-1.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 150Ohm 0.5A SPST-NO(20.57x5.33x5.72)mm THT Dry
Reed Relay 5VDC 150Ohm 0.5A SPST-NO(18.28x4.83)mm SMD Dry
Reed Relay 5VDC 160Ohm 0.5A SPST-NO(4.4x20.32x4.9)mm SMD Dry

Descriptions

Descriptions of Coto 9202-05-00 provided by its distributors.

Reed Relay 5VDC 150Ohm 0.5A SPST-NO(6.1x22.86x4.83)mm SMD Dry
Reed Relay, 1 Form A, 5 VDC; Coaxial Shield, Gull Wing
Reed Relays Surf Mnt Reed Relay
Dry Reed Relay, 1 Form A, SPST, MBB, 0.033A (Coil), 6.5VDC (Coil), 165mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Relay, Reed, Spst-No, 200V, 0.5A, Smd; Rango De Producto:Serie 9200; Tensión De La Bobina:5Vdc; Bobina, Resistencia:150Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 9202-05-00