Coto 9201-12-20TR

Relay Reed SPST 500MA 12V
$ 6.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9201-12-20TR.

Master Electronics

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Reed Relay 12VDC 650Ohm 0.5A SPST-NO(6.1x22.86x4.83)mm SMD Dry
Reed Relay 12VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 750Ohm 0.5A (10.16x3.81x10.16)mm THT Dry
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
TE Connectivity / P&BJWS-117-18
Reed Relay 12VDC 1.85KOhm 0.5A SPST-NO(20.32x6.6x7.8)mm THT Dry Medical

Descriptions

Descriptions of Coto 9201-12-20TR provided by its distributors.

RELAY REED SPST 500MA 12V
Reed Relay, Spst-No, 12Vdc, 0.5A, Smd; Carry Current:1.5A; Coil Resistance:650Ohm; Coil Voltage Dc Max:12V; Coil Voltage Vdc Nom:12V; Contact Carrying Power:10W; Contact Configuration:Spst-No; External Depth:17.78Mm Rohs Compliant: Yes |Coto Technology 9201-12-20TR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9201-12-20-TR