Coto 9117-05-11

Reed Relay 5VDC 400Ohm 0.25A SPST-NO(6.85x3.81x9.77)mm THT Dry
$ 11.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9117-05-11.

IHS

Datasheet2 pages11 years ago

element14

Farnell

Newark

Inventory History

3 month trend:
-1.25%

CAD Models

Download Coto 9117-05-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

COTO TECHNOLOGY 9011-05-11 Reed Relay, 9011 Series, 5 VDC, 500 ohm, 250 mA, 100 V, SPST-NO
Reed Relay 5VDC 500Ohm 0.25A (10.16x3.81x6.73)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9117-05-11 provided by its distributors.

Reed Relay 5VDC 400Ohm 0.25A SPST-NO(6.85x3.81x9.77)mm THT Dry
Electromechanical Relay, SPST, Momentary, 6VDC (Coil), 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
REED RELAY, SPST, 5VDC, 0.25A, THD
Reed Relay, 1 Form A, 5 VDC; Diode, Mag Shield
Reed Relays 1 FORMA 5V MAG/DIO
3W 0.5A SIP 6.85mm*3.81mm*9.77mm
RELAY, REED, SPST-NO, 100V, 0.25A, THT; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Product Range:9117 Series; Relay Mounting:Through Hole; Coil Resistance:400ohm; Switching Current Max:250mA; Switching Voltage Max
Relay, Reed, Spst-No, 100V, 0.25A, Tht; Rango De Producto:Serie 9117; Tensión De La Bobina:5Vdc; Bobina, Resistencia:400Ohm; Corriente De Conmutación Máx.:250Ma; Tensión De Conmutación Máx.:100V; Contacto, Configuración:Spst-No |Coto Technology 9117-05-11