Coto 9104-12-10

Reed Relay 12VDC 500Ohm 0.5A (24.13x6.22x8.13)mm THT Dry
$ 7.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9104-12-10.

IHS

Datasheet2 pages7 years ago

element14

Master Electronics

Newark

Inventory History

3 month trend:
-2.72%

CAD Models

Download Coto 9104-12-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 500Ohm 0.5A SPST-NO(15.24x3.81x6.98)mm THT Dry
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Schneider ElectricW171DIP-4
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9104-12-10 provided by its distributors.

Reed Relay 12VDC 500Ohm 0.5A (24.13x6.22x8.13)mm THT Dry
Reed Relay, 1 Form A, 12 VDC; 1000 VDC Switching; Mag Shield
REED RELAY, SPST-NO, 12VDC, 0.5A, THD
Reed Relays 1FA, HV, 12V, MAG SH
REED RELAY, SPST-NO, 12VDC, 0.5A, THD; C; REED RELAY, SPST-NO, 12VDC, 0.5A, THD; Coil Voltage VDC Nom:12V; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:1kV; Contact Configuration:SPST-NO; Relay Mounting:PCB; External Height:8.13mm
Relay, Reed, Spst-No, 1Kv, 0.5A, Tht; Rango De Producto:Serie 9104; Tensión De La Bobina:12Vdc; Bobina, Resistencia:500Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:1Kv; Contacto, Configuración:Spst-No |Coto Technology 9104-12-10