Coto 8L01-12-111

Reed Relay 12VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
$ 3.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8L01-12-111.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
COTO TECHNOLOGY 8L01-12-011 Reed Relay, SPST-NO, 12 VDC, Through Hole, 500 ohm, 500 mA
Reed Relay 12VDC 500Ohm 0.5A SPST-NO(15.24x3.81x6.98)mm THT Dry
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Schneider ElectricW171DIP-4
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 8L01-12-111 provided by its distributors.

Reed Relay 12VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Electromechanical Relay, SPST, Momentary, 15VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Reed Relay, 1 Form A, 12 VDC; Diode, Electrostatic Shield
Reed Relays Spartan DIP Relay
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Product Range:8L Series; Relay Mounting:Through Hole; Coil Resistance:500Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 8L01-12-111
Relay, DIP Reed SPST 12V; Coil Voltage VDC Nom:12V; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:9.4mm; External Width:19.5mm; External Depth:7.62mm; SVHC:No SVHC (19-Dec-2011); Coil Voltage Max:15VDC; Coil Voltage Min:9.6VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:1.0A; Contact Resistance:150mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:9.4mm; Insulation Resistance:10Gohm; Lead Spacing:2.54mm; Mounting Type:PCB; Must Actuate Voltage:9.6VDC; Must Release Voltage:1.0VDC; No. of Pins:6; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:1.0ms; Row Pitch:8.46mm; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V; Type:Electrostatic shield and Diode