Coto 9091-12-11

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
$ 6.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9091-12-11.

IHS

Datasheet2 pages11 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.32%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2001-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
Electromechanical Relay SPST-NC 0.5A 12VDC 1KOhm Through Hole
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-3
Relay, Reed, 0.5 A, 12 V (Nom.), 144 mW (Nom.), SPST, NO, 1000 Ohms (Nom.), 1 g
Schneider ElectricW171DIP-14
Relay; Reed; Power; SPST-NC; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9091-12-11 provided by its distributors.

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
REED RELAY, SPST-NO, 12VDC, 0.5A, THOUGH HOLE
Reed Relay, 1 Form A, 12 VDC; Mag Shield, Diode
Dry Reed Relay, 1 Form A, SPST, MBB, 0.012A (Coil), 15VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Product Range:9091 Series; Relay Mounting:Through Hole; Coil Resistance:1Kohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9091-12-11