Coto 9091-05-11

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
$ 5.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9091-05-11.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-11.61%

CAD Models

Download Coto 9091-05-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2001-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider ElectricW171DIP-21
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE Connectivity1-1393763-0
SIGNAL RELAY, SPST-NO, 1A, 15VDC, THT; Available until stocks are exhausted
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
TE Connectivity1-1393763-2
Reed Relay 15VDC 2KOhm 0.5A SPST-NO(19.3x7.5x5.7)mm THT Dry

Descriptions

Descriptions of Coto 9091-05-11 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
Reed Relay, 1 Form A, 5 VDC; Diode, Mag Shield
THT REED RELAY 1FormA 5V 0,5A RoHSconf
Dry Reed Relay, 1 Form A, SPST, MBB, 0.01A (Coil), 6.5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 9091; Tensión De La Bobina:5Vdc; Bobina, Resistencia:500Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 9091-05-11