Coto 9081-24-10

Relay Reed SPST 500MA 24V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9081-24-10.

Electro Sonic

Datasheet2 pages14 years ago

Newark

element14

DigiKey

Related Parts

Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Schneider ElectricW107DIP-8
Relay, Reed, 0.5 A, 24 V (Nom.), 288 mW (Nom.), SPST, NO with Clamping Diode
Schneider ElectricW107DIP-4
Relay, Reed; 0.5 A; 24 V (Nom.); 288 mW (Nom.); SPST; NO; 2000 Ohms (Nom.); 1 g
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
TE Connectivity / P&BV23100V4024A001
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x7.5x5.7)mm THT Dry

Descriptions

Descriptions of Coto 9081-24-10 provided by its distributors.

RELAY REED SPST 500MA 24V
1 Form A 24V Mag Shield
Coto New Old Stock
Reed Relay; Coil Voltage VDC Nom:24V; Coil Resistance:2000ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:1A; Contact Carrying Power:10W; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes