Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coto 9007-24-01

Reed Relay, Spst, 24Vdc, Through Hole; |Coto Technology 9007-24-01
$ 1.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9007-24-01.

IHS

Datasheet2 pages12 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
-20.10%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(22.6x7.5x8.25)mm THT Dry
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole

Descriptions

Descriptions of Coto 9007-24-01 provided by its distributors.

Reed Relay, Spst, 24Vdc, Through Hole; |Coto Technology 9007-24-01
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
RELAY REED SPST 500MA 24V
Dry Reed Relay
1 Form A 24V Diode
REED RELAY, SPST, 0.5A, 24VDC, 10W, THT; Contact Configuration: SPST; Coil Voltage: 24VDC; Product Range: 9007 Series; Relay Mounting: Through Hole; Coil Resistance: 2kohm; Switching Current Max: 500mA; Swi 29H2527