Coto 9011-12-11

Reed Relay 12VDC 750Ohm 0.25A (10.16x3.81x6.73)mm THT Dry
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9011-12-11.

IHS

Datasheet2 pages11 years ago

element14

Electro Sonic

Newark

Inventory History

3 month trend:
-3.58%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 750Ohm 0.5A (10.16x3.81x10.16)mm THT Dry
Reed Relay 12VDC 750Ohm 0.5A (10.16x3.81x10.16)mm THT Dry
Reed Relay 12VDC 650Ohm 0.5A SPST-NO(6.1x22.86x4.83)mm SMD Dry
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-3
Relay, Reed, 0.5 A, 12 V (Nom.), 144 mW (Nom.), SPST, NO, 1000 Ohms (Nom.), 1 g

Descriptions

Descriptions of Coto 9011-12-11 provided by its distributors.

Reed Relay 12VDC 750Ohm 0.25A (10.16x3.81x6.73)mm THT Dry
RELAY, REED, SPST-NO, 100V, 0.25A, THT; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Product Range:-; Relay Mounting:Through Hole; Coil Resistance:750ohm; Switching Current Max:250mA; Switching Voltage Max:100V; SV
Relay, Reed, Spst-No, 100V, 0.25A, Tht; Rango De Producto:Serie 9011; Tensión De La Bobina:12Vdc; Bobina, Resistencia:750Ohm; Corriente De Conmutación Máx.:250Ma; Tensión De Conmutación Máx.:100V; Contacto, Configuración:Spst-No |Coto Technology 9011-12-11
RELAY, REED, SPST, 12VDC; Series:9011; No. of Poles:1; Voltage, Contact DC Max:100V; Max Contact Current DC:250mA; Mounting Type:PCB; External Length / Height:6.73mm; Width, External:10.16mm; External Depth:3.81mm; Contact Configuration:SPST; Current, Switch Max:250mA; Max Contact Current:500mA; No. of Electrical Operations:250000000; No. of Mechanical Operations:250000000; Power, Switch Max:3W; Resistance, Coil:750ohm; Resistance, Contact:150mohm; Resistance, Insulation:1000Gohm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Time, Operating:0.35ms; Time, Release:0.1ms; Type:Magnetic Shield; Voltage, Coil DC Nom:12V; Voltage, Coil Max:15V dc; Voltage, Must Actuate:9.0V dc; Voltage, Must Release:1.0V dc; Voltage, Switch Max:100V