Coto 9001-05-02

Reed Relay 5VDC 500Ohm 0.5A SPST-NC(19.3x5.08x7.6)mm THT Dry
$ 4.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9001-05-02.

IHS

Datasheet2 pages25 years ago

TME

Farnell

element14

Newark

Inventory History

3 month trend:
-6.99%

CAD Models

Download Coto 9001-05-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2001-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9001-05-02 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.5A SPST-NC(19.3x5.08x7.6)mm THT Dry
Dry Reed Relay Switch Function: SPST-NO;
Dry Reed Relay, 1 Form B, SPST, Momentary, 0.01A (Coil), 6.5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Relay, Reed, Spst-Nc, 200V, 0.5A, Tht; Rango De Producto:Serie 9000; Tensión De La Bobina:5Vdc; Bobina, Resistencia:500Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-Nc |Coto Technology 9001-05-02

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001-05-02..