Coto 8L41-05-111

Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
$ 7.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8L41-05-111.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-8.82%

CAD Models

Download Coto 8L41-05-111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-01-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-01
LTD Date2026-04-01

Related Parts

Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Schneider Electric172DIP-5
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.14mm 6.93mm)) SMD Dry
Schneider ElectricW172DIP-1
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin
Schneider ElectricW172DIP-35
Relay, Reed, 0.25 A, 5 V (Nom.), 125 mW (Nom.), SPDT, 200 Ohms (Nom.), Rhodium

Descriptions

Descriptions of Coto 8L41-05-111 provided by its distributors.

Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Relay, DIP Reed SPDT 5V; Coil Voltage VDC Nom:5V; Coil Resistance:200ohm; Switching Current Max:250mA; Switching Voltage Max:100V; Contact Configuration:SPDT; Relay Mounting:PCB; External Height:9.4mm; External Width:19.5mm; External Depth:7.62mm; SVHC:No SVHC (19-Dec-2011); Coil Voltage Max:6.5VDC; Coil Voltage Min:3.8VDC; Contact Configuration:SPDT; Contact Current DC Max:250mA; Contact Current Max:0.5A; Contact Resistance:200mohm; Contact Voltage DC Max:100V; Dielectric Strength VAC:1500V; External Length / Height:9.4mm; Insulation Resistance:1000Mohm; Lead Spacing:2.54mm; Mounting Type:PCB; Must Actuate Voltage:3.8VDC; Must Release Voltage:0.5VDC; No. of Pins:6; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:1.0ms; Release Time:1.5ms; Row Pitch:8.46mm; Switch Current Max:250mA; Switch Power Max:3W; Switching Voltage Max:100V; Type:Electromagnetic shield and Diode

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8L41-05-111.