Coto 8L02-05-10

Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
$ 4.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8L02-05-10.

IHS

Datasheet2 pages6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-34.18%

CAD Models

Download Coto 8L02-05-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2001-01-05
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-04-01
LTD Date2026-04-01

Related Parts

Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
REED RELAY, DPST-NO, 5VDC, 0.5A, THD; Co
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Schneider ElectricW171DIP-28
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 24DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-23
Relay; Reed; 0.5 A; 12 V (Nom.); 144 mW (Nom.); DPST; NO; 1000 Ohms (Nom.); 1 g
Schneider ElectricW171DIP-27
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 8L02-05-10 provided by its distributors.

Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
REED RELAY, DPST-NO, 5VDC, 0.5A, THD
RELAY REED DIP DPST 5V W/ES
Reed Relay, 2 Form A, 5 VDC
RELAY REED DPST 500MA 5V
Dry Reed Relay, 2 Form A, DPST, Momentary, 0.025A (Coil), 6.5VDC (Coil), 125mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
2 Form A 5V ES Shield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8L02-05-10.