Descriptions of Coto 8L01-05-111 provided by its distributors.
COTO TECHNOLOGY 8L01-05-111 Reed Relay, SPST-NO, 5 VDC, Through Hole, 500 ohm, 500 mA
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Relay, DIP Reed SPST 5V; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Product Range:-; Relay Mounting:Through Hole; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:200V; SVHC:No SVHC (15-J
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 8L; Tensión De La Bobina:5Vdc; Bobina, Resistencia:500Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 8L01-05-111
RELAY, REED, DIP, SPST, 5VDC; No. of Poles:1; Voltage, Contact DC Max:200V; Max Contact Current DC:500mA; Mounting Type:PCB; External Length / Height:9.4mm; Width, External:19.5mm; External Depth:7.62mm; Contact Configuration:SPST; Current, Switch Max:0.5A; Dielectric Strength, VAC:1500V; Lead Spacing:2.54mm; Max Contact Current:1.0A; No. of Pins:6; Power, Switch Max:10W; Resistance, Coil:500ohm; Resistance, Contact:150mohm; Resistance, Insulation:10Gohm; Row Pitch:8.46mm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Time, Operating:0.5ms; Time, Release:1.0ms; Type:Electrostatic shield and Diode; Voltage, Coil DC Nom:5V; Voltage, Coil Max:6.5V dc; Voltage, Coil Min:3.8V dc; Voltage, Must Actuate:3.8V dc; Voltage, Must Release:0.5V dc; Voltage, Switch Max:200V