Coto 8L01-05-101

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8L01-05-101.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-26.72%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 8L01-05-101 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Electromechanical Relay, SPST, Momentary, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 8L; Tensión De La Bobina:5Vdc; Bobina, Resistencia:500Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 8L01-05-101
REED RELAY, SPST-NO, 5VDC, 0.5A, THD; Co; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Width:19.5mm; External Depth:7.62mm; SVHC:No SVHC (20-Jun-2011); Coil Voltage Max:6.5VDC; Contact Current DC Max:500mA; Contact Resistance:150mohm; Contact Voltage DC Max:200V; External Length / Height:6.6mm; Mounting Type:PCB; No. of Poles:1; Series:8L; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V